CAD | USD
Favorite

GRM0335C1H9R0DA01D 9pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
7,840 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.02400 $0.24
100 0.01060 $1.06
500 0.00764 $3.82
1,000 0.00599 $5.99
2,500 0.00545 $13.63
5,000 0.00502 $25.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16734-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.00367
  • Cut Tape (CT)  : 490-16734-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,840 - Immediate
  • Unit Price: $0.15000
  • Tape & Reel (TR)  : GRM0335C1H9R0DA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.00312

GRM0335C1H9R0DA01D

Datasheet
Digi-Key Part Number 490-16734-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H9R0DA01D
Copy  
Description CAP CER 9PF 50V NP0 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

9pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 9pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16734-6