CAD | USD
Favorite

GRM0335C1H8R0DA01D 8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
3,805 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.02300 $0.23
100 0.01040 $1.04
500 0.00740 $3.70
1,000 0.00581 $5.81
2,500 0.00528 $13.20
5,000 0.00486 $24.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 490-13331-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.00312
  • Cut Tape (CT)  : 490-13331-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,890 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 490-13331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,890 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-17822-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.00367
  • Cut Tape (CT)  : 490-17822-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,805 - Immediate
  • Unit Price: $0.15000

GRM0335C1H8R0DA01D

Datasheet
Digi-Key Part Number 490-17822-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H8R0DA01D
Copy  
Description CAP CER 8PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 8pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17822-6