CAD | USD
Favorite

GRM0335C1H1R4BA01D 1.4pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
19,070 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.02400 $0.24
100 0.01060 $1.06
500 0.00756 $3.78
1,000 0.00593 $5.93
2,500 0.00539 $13.48
5,000 0.00496 $24.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16724-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.00374
  • Cut Tape (CT)  : 490-16724-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,070 - Immediate
  • Unit Price: $0.14000

GRM0335C1H1R4BA01D

Datasheet
Digi-Key Part Number 490-16724-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H1R4BA01D
Copy  
Description CAP CER 1.4PF 50V NP0 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.4pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.4pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16724-6