CAD | USD
Favorite

GRJ32ER71C226KE11L 22µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
3,814 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.54600 $15.46
100 1.15930 $115.93
500 0.87592 $437.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10959-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.71566
  • Digi-Reel®  : 490-10959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,814 - Immediate
  • Unit Price: Digi-Reel®

GRJ32ER71C226KE11L

Datasheet
Digi-Key Part Number 490-10959-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ32ER71C226KE11L
Copy  
Description CAP CER 22UF 16V X7R 1210
Copy  
Detailed Description

22µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10959-1