CAD | USD
Favorite

GRJ219R72A221KE01D 220pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
3,106 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.25000 $2.50
100 0.14150 $14.15
500 0.09992 $49.96
1,000 0.08743 $87.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10916-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.07132

GRJ219R72A221KE01D

Datasheet
Digi-Key Part Number 490-10916-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ219R72A221KE01D
Copy  
Description CAP CER 220PF 100V X7R 0805
Copy  
Detailed Description

220pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10916-1