CAD | USD
Favorite

GR443QR73D332KW01L 3300pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
18,422 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.07800 $20.78
100 1.55900 $155.90
500 1.17790 $588.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8147-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.96238
  • Digi-Reel®  : 490-8147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,422 - Immediate
  • Unit Price: Digi-Reel®

GR443QR73D332KW01L

Datasheet
Digi-Key Part Number 490-8147-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GR443QR73D332KW01L
Copy  
Description CAP CER 3300PF 2KV X7R 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3300pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GR4
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8147-1