CAD | USD
Favorite

GR442QR73D101KW01L 100pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
3,537 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.55900 $15.59
100 1.16870 $116.87
500 0.88300 $441.50
1,000 0.77912 $779.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6102-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.67335
  • Cut Tape (CT)  : 490-6102-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,537 - Immediate
  • Unit Price: $2.10000

GR442QR73D101KW01L

Datasheet
Digi-Key Part Number 490-6102-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GR442QR73D101KW01L
Copy  
Description CAP CER 100PF 2KV X7R 1808
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GR4
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6102-6