CAD | USD
Favorite

GR355XD72W564KW05L 0.56µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Price & Procurement
3,483 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.74000 $4.74
10 3.82400 $38.24
100 2.98250 $298.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5751-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.26604
  • Digi-Reel®  : 490-5751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,483 - Immediate
  • Unit Price: Digi-Reel®

GR355XD72W564KW05L

Datasheet
Digi-Key Part Number 490-5751-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GR355XD72W564KW05L
Copy  
Description CAP CER 0.56UF 450V X7T 2220
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.56µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GR3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.56µF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5751-1