CAD | USD
Favorite

GR343QD72E224KW01L 0.22µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Price & Procurement
2,549 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 2.82600 $28.26
100 2.15760 $215.76
500 1.64388 $821.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5740-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.33192
  • Digi-Reel®  : 490-5740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,549 - Immediate
  • Unit Price: Digi-Reel®

GR343QD72E224KW01L

Datasheet
Digi-Key Part Number 490-5740-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GR343QD72E224KW01L
Copy  
Description CAP CER 0.22UF 250V X7T 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GR3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5740-1