CAD | USD
Favorite

Price & Procurement
1,404 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.75400 $7.54
100 0.49710 $49.71
500 0.36820 $184.10
1,000 0.31297 $312.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 490-3592-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,404 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GQM2195C2A5R1CB01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GQM2195C2A5R1CB01D

Datasheet
Digi-Key Part Number 490-3592-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GQM2195C2A5R1CB01D
Copy  
Description CAP CER 5.1PF 100V C0G/NP0 0805
Copy  
Detailed Description

5.1pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GQM
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 5.1pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3592-1