CAD | USD
Favorite

Price & Procurement
10,293 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.63400 $6.34
100 0.41730 $41.73
500 0.30914 $154.57
1,000 0.26276 $262.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12600-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.21467
  • Digi-Reel®  : 490-12600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,293 - Immediate
  • Unit Price: Digi-Reel®

GQM1885C1H100RB01D

Datasheet
Digi-Key Part Number 490-12600-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GQM1885C1H100RB01D
Copy  
Description CAP CER 10PF 50V C0G/NP0 0603
Copy  
Detailed Description

10pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GQM
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Capacitance 10pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12600-1