CAD | USD
Favorite

Price & Procurement
28,870 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.18700 $1.87
100 0.09470 $9.47
500 0.06476 $32.38
1,000 0.05728 $57.28
2,500 0.05479 $136.98
5,000 0.04981 $249.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8089-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.04611
  • Cut Tape (CT)  : 490-8089-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,870 - Immediate
  • Unit Price: $0.29000
  • Tape & Reel (TR)  : GJM1555C1H1R8BB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.03804

GJM1555C1H1R8BB01D

Datasheet
Digi-Key Part Number 490-8089-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H1R8BB01D
Copy  
Description CAP CER 1.8PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GJM15-KIT-DE-1

CAP KIT CERAMIC 0.1PF-5PF 1000PC

Murata Electronics

$183.44000 Details
Additional Resources
Standard Package 1
Other Names 490-8089-6