CAD | USD
Favorite

Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10,000 0.06470 $646.99
20,000 0.06129 $1,225.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-11192-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,427 - Immediate
  • Unit Price: $0.43000
  • Digi-Reel®  : 490-11192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,427 - Immediate
  • Unit Price: Digi-Reel®

GJM1555C1H180FB01D

Datasheet
Digi-Key Part Number 490-11192-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H180FB01D
Copy  
Description CAP CER 18PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 18pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 490-11192-2
GJM1555C1H180FB01D-ND