CAD | USD
Favorite

Price & Procurement
1,440,538 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.26700 $2.67
100 0.13560 $13.56
500 0.09278 $46.39
1,000 0.08207 $82.07
2,500 0.07851 $196.27
5,000 0.07137 $356.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8078-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,430,000 - Immediate
  • Unit Price: $0.06278
  • Cut Tape (CT)  : 490-8078-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,440,538 - Immediate
  • Unit Price: $0.41000

GJM1555C1H120GB01D

Datasheet
Digi-Key Part Number 490-8078-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H120GB01D
Copy  
Description CAP CER 12PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 12pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8078-6