CAD | USD
Favorite

GJM0335C1H3R3BB01D 3.3pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
14,845 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.12200 $1.22
100 0.05430 $5.43
500 0.03882 $19.41
1,000 0.03051 $30.51
2,500 0.02773 $69.33
5,000 0.02551 $127.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17174-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.02053
  • Cut Tape (CT)  : 490-17174-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,845 - Immediate
  • Unit Price: $0.18000

GJM0335C1H3R3BB01D

Datasheet
Digi-Key Part Number 490-17174-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1H3R3BB01D
Copy  
Description CAP CER 3.3PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.3pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.3pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GJM03-KIT-TTOL-DE

CAP KIT CERAM 0.2PF-33PF 1380PC

Murata Electronics

$170.65000 Details
Additional Resources
Standard Package 1
Other Names 490-17174-6