CAD | USD
Favorite

Price & Procurement
48,821 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.18100 $1.81
100 0.09170 $9.17
500 0.06272 $31.36
1,000 0.05548 $55.48
2,500 0.05307 $132.67
5,000 0.04824 $241.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11963-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.04244
  • Cut Tape (CT)  : 490-11963-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,821 - Immediate
  • Unit Price: $0.28000

GJM0335C1ER20WB01D

Datasheet
Digi-Key Part Number 490-11963-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1ER20WB01D
Copy  
Description CAP CER 0.2PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.2pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.2pF
Tolerance ±0.05pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11963-6
490-17300-6
490-17300-6-ND