CAD | USD
Favorite

Price & Procurement
164,927 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.55900 $5.59
100 0.36810 $36.81
500 0.27264 $136.32
1,000 0.23173 $231.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8055-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 164,000 - Immediate
  • Unit Price: $0.18360
  • Digi-Reel®  : 490-8055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 164,927 - Immediate
  • Unit Price: Digi-Reel®

GCM31CL81H105KA55L

Datasheet
Digi-Key Part Number 490-8055-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM31CL81H105KA55L
Copy  
Description CAP CER 1UF 50V X8L 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8055-1