CAD | USD
Favorite

GCM219R71E474KA55D 0.47µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
7,135 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49300 $4.93
100 0.32450 $32.45
500 0.24046 $120.23
1,000 0.20437 $204.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8044-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.18923
  • Cut Tape (CT)  : 490-8044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,135 - Immediate
  • Unit Price: $0.75000

GCM219R71E474KA55D

Datasheet
Digi-Key Part Number 490-8044-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM219R71E474KA55D
Copy  
Description CAP CER 0.47UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.47µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8044-6