CAD | USD
Favorite

GCM216R72A102KA37J 1000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10,000 0.10626 $1,062.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8040-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 148,000 - Immediate
  • Unit Price: $0.10977
  • Cut Tape (CT)  : 490-8040-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.54000
  • Digi-Reel®  : 490-8040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 150,000 - Immediate
  • Unit Price: Digi-Reel®

GCM216R72A102KA37J

Datasheet
Digi-Key Part Number GCM216R72A102KA37J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM216R72A102KA37J
Copy  
Description CAP CER 1000PF 100V X7R 0805
Copy  
Detailed Description

1000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000