CAD | USD
Favorite

Price & Procurement
150,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34900 $3.49
100 0.20920 $20.92
500 0.15690 $78.45
1,000 0.13250 $132.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8040-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 148,000 - Immediate
  • Unit Price: $0.10977
  • Cut Tape (CT)  : 490-8040-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.54000
  • Tape & Reel (TR)  : GCM216R72A102KA37J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM216R72A102KA37D

Datasheet
Digi-Key Part Number 490-8040-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM216R72A102KA37D
Copy  
Description CAP CER 1000PF 100V X7R 0805
Copy  
Detailed Description

1000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8040-6