CAD | USD
Favorite

Price & Procurement
41,753 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.18800 $1.88
100 0.08830 $8.83
500 0.06192 $30.96
1,000 0.05127 $51.27
2,500 0.04771 $119.28
5,000 0.04365 $218.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8036-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.07235
  • Cut Tape (CT)  : 490-8036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,753 - Immediate
  • Unit Price: $0.28000
  • Tape & Reel (TR)  : 490-8035-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 388,000 - Immediate
  • Unit Price: $0.09016
  • Cut Tape (CT)  : 490-8035-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 389,324 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel®  : 490-8035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 389,324 - Immediate
  • Unit Price: Digi-Reel®

GCM2165C2A101JA16J

Datasheet
Digi-Key Part Number 490-8036-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM2165C2A101JA16J
Copy  
Description CAP CER 100PF 100V C0G/NP0 0805
Copy  
Detailed Description

100pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8036-6