CAD | USD
Favorite

GCM2165C1H681GA16D 680pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
28,828 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24300 $2.43
100 0.12310 $12.31
500 0.08418 $42.09
1,000 0.07447 $74.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16395-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.11893
  • Cut Tape (CT)  : 490-16395-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,828 - Immediate
  • Unit Price: $0.38000

GCM2165C1H681GA16D

Datasheet
Digi-Key Part Number 490-16395-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM2165C1H681GA16D
Copy  
Description CAP CER 680PF 50V C0G/NP0 0805
Copy  
Detailed Description

680pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 680pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16395-6