CAD | USD
Favorite

Price & Procurement
72,697 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.17500 $1.75
100 0.08910 $8.91
500 0.06092 $30.46
1,000 0.05387 $53.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8021-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.04663
  • Cut Tape (CT)  : 490-8021-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,697 - Immediate
  • Unit Price: $0.28000
  • Tape & Reel (TR)  : GCM188R71H152KA37J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM188R71H152KA37D

Datasheet
Digi-Key Part Number 490-8021-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM188R71H152KA37D
Copy  
Description CAP CER 1500PF 50V X7R 0603
Copy  
Detailed Description

1500pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8021-6