CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8013-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.03763
  • Tape & Reel (TR)  : GCM1885G1H470JA16J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM1885G1H470JA16D

Datasheet
Digi-Key Part Number 490-8013-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1885G1H470JA16D
Copy  
Description CAP CER 47PF 50V X8G 0603
Copy  
Detailed Description

47pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8G
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8013-1