CAD | USD
Favorite

Price & Procurement
145,609 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.23800 $2.38
100 0.12070 $12.07
500 0.08254 $41.27
1,000 0.07304 $73.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8007-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 144,000 - Immediate
  • Unit Price: $0.05879
  • Cut Tape (CT)  : 490-8007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 145,609 - Immediate
  • Unit Price: $0.37000
  • Tape & Reel (TR)  : GCM1885C1H560JA16J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM1885C1H560JA16D

Datasheet
Digi-Key Part Number 490-8007-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1885C1H560JA16D
Copy  
Description CAP CER 56PF 50V C0G/NP0 0603
Copy  
Detailed Description

56pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8007-6