CAD | USD
Favorite

Price & Procurement
463,113 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.24000 $2.40
100 0.13630 $13.63
500 0.09620 $48.10
1,000 0.08417 $84.17
2,500 0.08016 $200.39
5,000 0.07414 $370.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8002-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 460,000 - Immediate
  • Unit Price: $0.06714
  • Cut Tape (CT)  : 490-8002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 463,113 - Immediate
  • Unit Price: $0.37000

GCM1885C1H102JA16J

Datasheet
Digi-Key Part Number 490-8002-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1885C1H102JA16J
Copy  
Description CAP CER 1000PF 50V C0G/NP0 0603
Copy  
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8002-6