CAD | USD
Favorite

Price & Procurement
42,932 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.23000 $2.30
100 0.11670 $11.67
500 0.07980 $39.90
1,000 0.07058 $70.58
2,500 0.06752 $168.80
5,000 0.06138 $306.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11153-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.05075
  • Cut Tape (CT)  : 490-11153-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,932 - Immediate
  • Unit Price: $0.34000

GCM1885C1H101JA16J

Datasheet
Digi-Key Part Number 490-11153-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1885C1H101JA16J
Copy  
Description CAP CER 100PF 50V C0G/NP0 0603
Copy  
Detailed Description

100pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11153-6