CAD | USD
Favorite

Price & Procurement
113,047 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.06500 $0.65
100 0.02900 $2.90
500 0.02068 $10.34
1,000 0.01626 $16.26
2,500 0.01478 $36.96
5,000 0.01360 $67.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8000-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: $0.01096
  • Cut Tape (CT)  : 490-8000-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113,047 - Immediate
  • Unit Price: $0.15000
  • Tape & Reel (TR)  : GCM155R71H152KA37J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.00931

GCM155R71H152KA37D

Datasheet
Digi-Key Part Number 490-8000-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71H152KA37D
Copy  
Description CAP CER 1500PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1500pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8000-6