CAD | USD
Favorite

Price & Procurement
435,335 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11300 $1.13
100 0.05040 $5.04
500 0.03606 $18.03
1,000 0.02833 $28.33
2,500 0.02576 $64.39
5,000 0.02369 $118.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4760-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 430,000 - Immediate
  • Unit Price: $0.01792
  • Cut Tape (CT)  : 490-4760-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 435,335 - Immediate
  • Unit Price: $0.16000
  • Tape & Reel (TR)  : GCM155R71E473KA55J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.01523

GCM155R71E473KA55D

Datasheet
Digi-Key Part Number 490-4760-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71E473KA55D
Copy  
Description CAP CER 0.047UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.047µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4760-6