CAD | USD
Favorite

Price & Procurement
380,544 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.08900 $0.89
100 0.03990 $3.99
500 0.02856 $14.28
1,000 0.02244 $22.44
2,500 0.02040 $51.00
5,000 0.01877 $93.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11147-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 380,000 - Immediate
  • Unit Price: $0.01586
  • Cut Tape (CT)  : 490-11147-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 380,544 - Immediate
  • Unit Price: $0.15000
  • Tape & Reel (TR)  : GCM1555C1H150JA16J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.01283

GCM1555C1H150JA16D

Datasheet
Digi-Key Part Number 490-11147-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1555C1H150JA16D
Copy  
Description CAP CER 15PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11147-6