CAD | USD
Favorite

GCM033R71E152KA03D 1500pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
88,010 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.06200 $0.62
100 0.02720 $2.72
500 0.01942 $9.71
1,000 0.01527 $15.27
2,500 0.01388 $34.69
5,000 0.01277 $63.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7996-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.01025
  • Cut Tape (CT)  : 490-7996-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,010 - Immediate
  • Unit Price: $0.15000

GCM033R71E152KA03D

Datasheet
Digi-Key Part Number 490-7996-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM033R71E152KA03D
Copy  
Description CAP CER 1500PF 25V X7R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1500pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7996-6