CAD | USD
Favorite

GCJ31CR72E333KXJ3L 0.033µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
3,111 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.62700 $6.27
100 0.41290 $41.29
500 0.30588 $152.94
1,000 0.26000 $260.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5598-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.22659
  • Cut Tape (CT)  : 490-5598-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,111 - Immediate
  • Unit Price: $0.94000

GCJ31CR72E333KXJ3L

Datasheet
Digi-Key Part Number 490-5598-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ31CR72E333KXJ3L
Copy  
Description CAP CER 0.033UF 250V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.033µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5598-6