CAD | USD
Favorite

GCJ31BR73A102KXJ1L 1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
2,359 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49700 $4.97
100 0.32710 $32.71
500 0.24232 $121.16
1,000 0.20598 $205.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16692-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18965
  • Digi-Reel®  : 490-16692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,359 - Immediate
  • Unit Price: Digi-Reel®

GCJ31BR73A102KXJ1L

Datasheet
Digi-Key Part Number 490-16692-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ31BR73A102KXJ1L
Copy  
Description CAP CER 1000PF 1KV X7R 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16692-1