CAD | USD
Favorite

Price & Procurement
159,380 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.57300 $5.73
100 0.37710 $37.71
500 0.27930 $139.65
1,000 0.23741 $237.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5608-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 159,000 - Immediate
  • Unit Price: $0.20689
  • Digi-Reel®  : 490-5608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 159,380 - Immediate
  • Unit Price: Digi-Reel®

GCJ31BR72J222KXJ1L

Datasheet
Digi-Key Part Number 490-5608-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ31BR72J222KXJ1L
Copy  
Description CAP CER 2200PF 630V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2200pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5608-1