CAD | USD
Favorite

Price & Procurement
11,337 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.28300 $2.83
100 0.16050 $16.05
500 0.11324 $56.62
1,000 0.09908 $99.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17741-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.08206
  • Digi-Reel®  : 490-17741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,337 - Immediate
  • Unit Price: Digi-Reel®

GCJ21BR72E223KXJ3L

Datasheet
Digi-Key Part Number 490-17741-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ21BR72E223KXJ3L
Copy  
Description CAP CER 0.022UF 250V X7R 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17741-1