CAD | USD
Favorite

Price & Procurement
13,921 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 3.64200 $36.42
100 2.78090 $278.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7747-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: $1.78360
  • Cut Tape (CT)  : 490-7747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,921 - Immediate
  • Unit Price: $4.36000

GA355XR7GB563KW06L

Datasheet
Digi-Key Part Number 490-7747-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA355XR7GB563KW06L
Copy  
Description CAP CER 0.056UF 250VAC X7R 2220
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.056µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.130" (3.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-1-DE

CAP KIT CER 1000PF-0.056UF 160PC

Murata Electronics

$199.02000 Details
Additional Resources
Standard Package 1
Other Names 490-7747-6