CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.97400 $19.74
100 1.42770 $142.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7743-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: $0.95090
  • Digi-Reel®  : 490-7743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

DLW5BTM102SQ2L

Datasheet
Digi-Key Part Number 490-7743-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DLW5BTM102SQ2L
Copy  
Description CMC 2A 2LN 1 KOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1 kOhms @ 100MHz 2A DCR 34mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW5B
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 34mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max) 0.098" (2.50mm)
Package / Case Horizontal, 6 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5040501091

CONN HEADER SMD R/A 10POS 1.5MM

Molex

$3.00000 Details

HZ0603B112R-10

FERRITE BEAD 1.1 KOHM 0603 1LN

Laird-Signal Integrity Products

$0.27000 Details

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$5.30000 Details

MINISMDC110F/24-2

PTC RESET FUSE 24V 1.1A 1812

Littelfuse Inc.

$1.00000 Details

SI2369DS-T1-GE3

MOSFET P-CH 30V 7.6A TO-236

Vishay Siliconix

$0.63000 Details

ECMF02-2AMX6

CMC 200MA 2LN SMD ESD

STMicroelectronics

$0.87000 Details
Additional Resources
Standard Package 1
Other Names 490-7743-1