CAD | USD
Favorite

Price & Procurement
1,543 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.61600 $16.16
100 1.16860 $116.86
500 0.89504 $447.52
1,000 0.79560 $795.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1069-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.73671
  • Cut Tape (CT)  : 490-1069-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,543 - Immediate
  • Unit Price: $1.85000

DLW31SN102SQ2L

Datasheet
Digi-Key Part Number 490-1069-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DLW31SN102SQ2L
Copy  
Description CMC 230MA 2LN 1 KOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1 kOhms @ 100MHz 230mA DCR 1Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW31
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 230mA
DC Resistance (DCR) (Max) 1Ohm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.083" (2.10mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DLW31SN222SQ2L

CMC 200MA 2LN 2.2 KOHM SMD

Murata Electronics

$1.85000 Details

DLW21HN181SQ2L

CMC 250MA 2LN 180 OHM SMD

Murata Electronics

$0.80000 Details

BLM18HG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

$0.29000 Details

TLP719(TP,F)

OPTOISOLATOR 5KV TRANS 6-SDIP GW

Toshiba Semiconductor and Storage

$2.62000 Details
Additional Resources
Standard Package 1
Other Names 490-1069-6