CAD | USD
Favorite

DD1217AS-H-150M=P3 15µH Shielded Wirewound Inductor 3.5A 52.8mOhm Max Nonstandard
Price & Procurement
17,700 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.20200 $12.02
100 0.86970 $86.97
500 0.66612 $333.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13203-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.58254
  • Digi-Reel®  : 490-13203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,700 - Immediate
  • Unit Price: Digi-Reel®

DD1217AS-H-150M=P3

Datasheet
Digi-Key Part Number 490-13203-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DD1217AS-H-150M=P3
Copy  
Description FIXED IND 15UH 3.5A 52.8 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 3.5A 52.8mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets DEM8045C DD Type Spec
Product Training Modules Power Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DEM8045C
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 3.5A
Current - Saturation 4.4A
Shielding Shielded
DC Resistance (DCR) 52.8mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13203-1