CAD | USD
Favorite

CMWX1ZZABZ-091 General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount
Price & Procurement
1,918 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 26.99000 $26.99
10 24.41600 $244.16
25 22.48760 $562.19
100 20.55990 $2,055.99
250 19.27496 $4,818.74
500 17.98996 $8,994.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-18025-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $16.27662
  • Digi-Reel®  : 490-18025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,918 - Immediate
  • Unit Price: Digi-Reel®

CMWX1ZZABZ-091

Datasheet
Digi-Key Part Number 490-18025-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMWX1ZZABZ-091
Copy  
Description LORA MODULE
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount

Copy  
Documents & Media
Datasheets CMWX1ZZABZ LoRa Module Datasheet
Featured Product LoRaWAN™ Wireless Module
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol LoRa™
Modulation -
Frequency 868MHz, 915MHz
Data Rate -
Power - Output 14dBm
Sensitivity -133dBm
Serial Interfaces I²C, SPI, UART, USB
Antenna Type -
Utilized IC / Part SX1276
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 23mA
Current - Transmitting 106mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CMWX1ZZABZ-078

LORA MODULE

Murata Electronics

$26.99000 Details

B-L072Z-LRWAN1

STM32 LORA DISCOVERY KIT (STM32

STMicroelectronics

$70.43000 Details

CMWX1ZZABZ-093

LORA MODULE

Murata Electronics

$26.99000 Details

0868AT43A0020E

RF ANT 868MHZ CHIP SOLDER SMD

Johanson Technology Inc.

$1.41000 Details

SIP32431DR3-T1GE3

IC PWR SWITCH P-CHAN 1:1 SC70-6

Vishay Siliconix

$0.88000 Details

LIS2DW12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

$3.23000 Details
Additional Resources
Standard Package 1
Other Names 490-18025-1