CAD | USD
Favorite

Price & Procurement
4,665 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.13800 $1.38
25 0.12480 $3.12
50 0.09140 $4.57
100 0.07890 $7.89
250 0.06224 $15.56
500 0.05256 $26.28
1,000 0.04425 $44.25
5,000 0.03941 $197.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5201-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.03748
  • Digi-Reel®  : 490-5201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,665 - Immediate
  • Unit Price: Digi-Reel®

BLM15PD600SN1D

Datasheet
Digi-Key Part Number 490-5201-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15PD600SN1D
Copy  
Description FERRITE BEAD 60 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

60 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 60mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 60 Ohms @ 100MHz
Current Rating (Max) 1.7A
DC Resistance (DCR) (Max) 60mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

93LC56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

$0.34000 Details

BKP1005HS221-T

FERRITE BEAD 220 OHM 0402 1LN

Taiyo Yuden

$0.15000 Details

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

$0.61000 Details

TMS320F28069MPZT

IC MCU 32BIT 256KB FLASH 100LQFP

Texas Instruments

$29.71000 Details

BKP1005EM221-T

FERRITE BEAD 220 OHM 0402 1LN

Taiyo Yuden

$0.15000 Details

TS5A23159DGSR

IC SWITCH SPDT DUAL 10VSSOP

Texas Instruments

$1.24000 Details
Additional Resources
Standard Package 1
Other Names 490-5201-1