CAD | USD
Favorite

Price & Procurement
38,818 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13200 $1.32
25 0.10240 $2.56
50 0.08480 $4.24
100 0.07310 $7.31
250 0.05848 $14.62
500 0.05264 $26.32
1,000 0.04386 $43.86
5,000 0.04093 $204.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7806-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.03962
  • Cut Tape (CT)  : 490-7806-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,818 - Immediate
  • Unit Price: $0.17000

BLM15AG601SH1D

Datasheet
Digi-Key Part Number 490-7806-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15AG601SH1D
Copy  
Description FERRITE BEAD 600 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 600mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BK1005HW601-TV

FERRITE BEAD 600 OHM 0402 1LN

Taiyo Yuden

$0.15000 Details

BLM15AX601SZ1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

$0.18000 Details
Additional Resources
Standard Package 1
Other Names 490-7806-6