CAD | USD
Favorite

Price & Procurement
331,602 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.34300 $3.43
25 0.29000 $7.25
50 0.25520 $12.76
100 0.22840 $22.84
250 0.19884 $49.71
500 0.18000 $90.00
1,000 0.15313 $153.13
5,000 0.14238 $711.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-15008-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 315,000 - Immediate
  • Unit Price: $0.13003
  • Cut Tape (CT)  : 490-15008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 331,602 - Immediate
  • Unit Price: $0.46000

BLM03HG122SN1D

Datasheet
Digi-Key Part Number 490-15008-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM03HG122SN1D
Copy  
Description FERRITE BEAD 1.2 KOHM 0201 1LN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.2 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 3.5Ohm

Copy  
Documents & Media
Datasheets BLM03HyyyyyN1y Spec
BLx Chip Part Numbering
Product Training Modules Noise Filter for Audio Line
Design Resources BLM03HG122SN1D SimSurfing Design Tool
HTML Datasheet BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series BLM
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1.2 kOhms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3.5Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS78225DRVR

IC REG LINEAR 2.5V 150MA 6SON

Texas Instruments

$1.27000 Details

BLM15PX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

$0.23000 Details

BLM03HG601SN1D

FERRITE BEAD 600 OHM 0201 1LN

Murata Electronics

$0.47000 Details

TPS71533DCKR

IC REG LINEAR 3.3V 50MA SC70-5

Texas Instruments

$1.38000 Details

BLM03HD182FN1D

FERRITE BEAD 1.8 KOHM 0201 1LN

Murata Electronics

$0.50000 Details

PLT5BPH1015R6SNL

CMC 2.9A 2LN 100OHM SMD AEC-Q200

Murata Electronics

$2.86000 Details
Additional Resources
Standard Package 1
Other Names 490-15008-6