CAD | USD
Favorite

#A915AY-100M=P3 10µH Shielded Wirewound Inductor 1.49A 90mOhm Max Nonstandard
Price & Procurement
2,591 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.14500 $11.45
100 0.81780 $81.78
500 0.68694 $343.47
1,000 0.55609 $556.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16513-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.48356
  • Digi-Reel®  : 490-16513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,591 - Immediate
  • Unit Price: Digi-Reel®

#A915AY-100M=P3

Datasheet
Digi-Key Part Number 490-16513-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number #A915AY-100M=P3
Copy  
Description FIXED IND 10UH 1.49A 90 MOHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.49A 90mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets D53LC Type Ref Sheet
PCN Assembly/Origin Mult Dev Assembly Chg 25/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.49A
Current - Saturation 1.09A
Shielding Shielded
DC Resistance (DCR) 90mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16513-1