Add To Favorites
NFM15PC474R0J3D 0.47µF Feed Through Capacitor 6.3V 2A 30 mOhm 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.09200 $0.92
25 0.08840 $2.21
50 0.08560 $4.28
100 0.08280 $8.28
250 0.07852 $19.63
500 0.06568 $32.84
1,000 0.05097 $50.97
5,000 0.04569 $228.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-16920-1-ND
Copy   490-16920-1-ND
Quantity Available 161,416
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFM15PC474R0J3D

Copy   NFM15PC474R0J3D
Description CAP FEEDTHRU 0.47UF 6.3V 0402
Copy   CAP FEEDTHRU 0.47UF 6.3V 0402
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.47µF Feed Through Capacitor 6.3V 2A 30 mOhm 0402 (1005 Metric)

Copy   0.47µF Feed Through Capacitor 6.3V 2A 30 mOhm 0402 (1005 Metric)
Documents & Media
Datasheets NFM15PC474R0J3 Ref Sheet
NFM Part Numbering
EDA / CAD Models NFM15PC474R0J3D by SnapEDA
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, NFM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 2A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.020" (0.50mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • LL-NFM-KIT-DE-A - Murata Electronics North America | 490-12159-ND DigiKey Electronics
  • LL-NFM-KIT-DE-A
  • Murata Electronics North America
  • CAP KIT CER 0.01UF-4.3UF 200PCS
  • Unit Price $57.76000
  • 490-12159-ND
You May Also Be Interested In
  • Photo Not Available
  • NFM15PC435R0G3D
  • Murata Electronics North America
  • FEED THROUGH CAPACITORS 0402 4.3
  • Unit Price $0.03285
  • NFM15PC435R0G3D-ND
  • NFM15PC104D0J3D - Murata Electronics North America | 490-14730-1-ND DigiKey Electronics
  • NFM15PC104D0J3D
  • Murata Electronics North America
  • CAP FEEDTHRU 0.1UF 20% 6.3V 0402
  • Unit Price $0.15000
  • 490-14730-1-ND
  • NFM15PC435R0E3D - Murata Electronics North America | 490-13393-1-ND DigiKey Electronics
  • NFM15PC435R0E3D
  • Murata Electronics North America
  • CAP FEEDTHRU 4.3UF 20% 2.5V 0402
  • Unit Price $0.17000
  • 490-13393-1-ND
  • 8134-HC-5P2 - TE Connectivity AMP Connectors | A107431-ND DigiKey Electronics
  • 8134-HC-5P2
  • TE Connectivity AMP Connectors
  • CONN PIN RCPT .016-.021 PRESSFIT
  • Unit Price $0.47000
  • A107431-ND
  • G6K-2P DC5 - Omron Electronics Inc-EMC Div | Z116-ND DigiKey Electronics
  • G6K-2P DC5
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 1A 5VDC
  • Unit Price $5.83000
  • Z116-ND
Additional Resources
Standard Package ? 1
Other Names 490-16920-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16920-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: $0.04146
  • Digi-Reel® ? : 490-16920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 161,416 - Immediate
  • Unit Price: Digi-Reel®

20:24:45 3/24/2019