Add To Favorites
NFL18ST506H1A3D LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 350nH, C = 110pF 75mA 0603 (1608 Metric), 3 PC Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.78100 $7.81
25 0.75480 $18.87
50 0.61660 $30.83
100 0.55380 $55.38
250 0.50344 $125.86
500 0.47824 $239.12
1,000 0.42789 $427.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-11836-1-ND
Copy   490-11836-1-ND
Quantity Available 15,627
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFL18ST506H1A3D

Copy   NFL18ST506H1A3D
Description FILTER LC(T) 350NH/110PF SMD
Copy   FILTER LC(T) 350NH/110PF SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 350nH, C = 110pF 75mA 0603 (1608 Metric), 3 PC Pad

Copy   LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 350nH, C = 110pF 75mA 0603 (1608 Metric), 3 PC Pad
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFL18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 50MHz (Cutoff)
Attenuation Value 6dB @ 0MHz ~ 50MHz
Resistance - Channel (Ohms) -
Current 75mA
Values L = 350nH, C = 110pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM15AG102SN1D - Murata Electronics | 490-1007-1-ND DigiKey Electronics
  • BLM15AG102SN1D
  • Murata Electronics
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.15000
  • 490-1007-1-ND
  • STM32F427VIT6TR - STMicroelectronics | 497-18790-1-ND DigiKey Electronics
  • STM32F427VIT6TR
  • STMicroelectronics
  • IC MCU 32BIT 2MB FLASH 100LQFP
  • Unit Price $19.23000
  • 497-18790-1-ND
  • LTST-C19HE1WT - Lite-On Inc. | 160-2162-1-ND DigiKey Electronics
  • LTST-C19HE1WT
  • Lite-On Inc.
  • LED RGB DIFFUSED CHIP SMD
  • Unit Price $0.85000
  • 160-2162-1-ND
  • BLM15HD182SN1D - Murata Electronics | 490-5196-1-ND DigiKey Electronics
  • BLM15HD182SN1D
  • Murata Electronics
  • FERRITE BEAD 1.8 KOHM 0402 1LN
  • Unit Price $0.33000
  • 490-5196-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-11836-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11836-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.38986
  • Digi-Reel® ? : 490-11836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,627 - Immediate
  • Unit Price: Digi-Reel®

04:41:23 8/20/2019