Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
5 0.21800 $1.09
10 0.19300 $1.93
25 0.17760 $4.44
50 0.14240 $7.12
100 0.12190 $12.19
500 0.10668 $53.34
1,000 0.09143 $91.43
5,000 0.08128 $406.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-2407-1-ND
Copy   490-2407-1-ND
Quantity Available 1,163
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP15WM474J03RC

Copy   NCP15WM474J03RC
Description THERM NTC 470KOHM 4500K 0402
Copy   THERM NTC 470KOHM 4500K 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NTC Thermistor 470k 0402 (1005 Metric)

Copy   NTC Thermistor 470k 0402 (1005 Metric)
Documents & Media
Datasheets NTC Thermistors Catalog
Product Training Modules NTC Thermistors and Simulator
Video File Temperature Sensor Thermo String Type
Design Resources Development Tool Selector
HTML Datasheet NTC Thermistors Catalog
Catalog Page 2773 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series NCP15
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 470k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4500K
B25/75 -
B25/85 4582K
B25/100 4614K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ERT-J0EV474FM - Panasonic Electronic Components | P122066CT-ND DigiKey Electronics
  • ERT-J0EV474FM
  • Panasonic Electronic Components
  • THERM NTC 470KOHM 4700K 0402
  • Unit Price $0.36000
  • P122066CT-ND
Additional Resources
Standard Package ? 1
Other Names 490-2407-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2407-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.07130
  • Digi-Reel® ? : 490-2407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,163 - Immediate
  • Unit Price: Digi-Reel®

01:26:25 1/21/2019