Add To Favorites
LQW18CNR56J00D 560nH Unshielded Wirewound Inductor 450mA 480mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66900 $6.69
100 0.47810 $47.81
500 0.40158 $200.79
1,000 0.32510 $325.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-10774-6-ND
Copy   490-10774-6-ND
Quantity Available 6,453
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW18CNR56J00D

Copy   LQW18CNR56J00D
Description FIXED IND 560NH 450MA 480 MOHM
Copy   FIXED IND 560NH 450MA 480 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

560nH Unshielded Wirewound Inductor 450mA 480mOhm Max 0603 (1608 Metric)

Copy   560nH Unshielded Wirewound Inductor 450mA 480mOhm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW18
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 560nH
Tolerance ±5%
Current Rating (Amps) 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 480mOhm Max
Q @ Freq -
Frequency - Self Resonant 540MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10774-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10774-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.28333
  • Cut Tape (CT) ? : 490-10774-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,453 - Immediate
  • Unit Price: $0.81000

00:26:31 7/17/2019