Add To Favorites
LQW18CN55NJ00D 55nH Unshielded Wirewound Inductor 1.5A 45mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68700 $6.87
100 0.49130 $49.13
500 0.41270 $206.35
1,000 0.33410 $334.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-10771-1-ND
Copy   490-10771-1-ND
Quantity Available 2,878
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW18CN55NJ00D

Copy   LQW18CN55NJ00D
Description FIXED IND 55NH 1.5A 45 MOHM SMD
Copy   FIXED IND 55NH 1.5A 45 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

55nH Unshielded Wirewound Inductor 1.5A 45mOhm Max 0603 (1608 Metric)

Copy   55nH Unshielded Wirewound Inductor 1.5A 45mOhm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 55nH
Tolerance ±5%
Current Rating (Amps) 1.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 45mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10771-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10771-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.29117
  • Digi-Reel® ? : 490-10771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,878 - Immediate
  • Unit Price: Digi-Reel®

12:28:07 6/24/2019