Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.26800 $2.68
100 0.17840 $17.84
500 0.14860 $74.30
1,000 0.12482 $124.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6933-1-ND
Copy   490-6933-1-ND
Quantity Available 12,616
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQW18ANR27G00D

Copy   LQW18ANR27G00D
Description FIXED IND 270NH 110MA 3.4 OHM
Copy   FIXED IND 270NH 110MA 3.4 OHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

270nH Unshielded Wirewound Inductor 110mA 3.4 Ohm Max 0603 (1608 Metric)

Copy   270nH Unshielded Wirewound Inductor 110mA 3.4 Ohm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQW18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 270nH
Tolerance ±2%
Current Rating 110mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.4 Ohm Max
Q @ Freq 30 @ 100MHz
Frequency - Self Resonant 960MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6933-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6933-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.09303
  • Digi-Reel® ? : 490-6933-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,616 - Immediate
  • Unit Price: Digi-Reel®

23:38:21 1/16/2019